Reference Only
RAFC10EI-X
Wire Ducting & Raceways LD10/LDPH10 Bend Radius.
Datasheet
RAFC10EI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 80.8 mm | |
| Duct External Height | 23.6 mm | |
| Family | One Inch Bend Radius Fittings for TIA/EIA Compliance | |
| Features | All fittings for LD, LDP and LDS Raceway comply with the 1" Bend Radius Control for TIA/EIA Compliance | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.51 | $175.50 | |
| $3.45 | $345.00 | |
| $3.28 | $656.00 | |
| $3.21 | $1,605.00 | |
| $3.18 | $3,180.00 | |
| $3.15 | $6,300.00 |
Need more?