Reference Only

RAF5IW-E

Wire Ducting & Raceways LD5 Low Voltage Right Angle Fitting.

Manufacturer:

Mfr Part:
RAF5IW-E

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialAcrylonitrile Butadiene Styrene (ABS)
Duct External Width50.8 mm
Duct External Height14.7 mm
FamilyStandard Fittings for Low Voltage Applications
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.25$225.00
$2.13$553.80
$2.06$1,030.00
$2.00$2,000.00
$1.97$4,925.00
Need more?
Contact Us