Reference Only
RAF5IG-E
Wire Ducting & Raceways .
Datasheet
RAF5IG-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 50.8 mm | |
| Duct External Height | 14.7 mm | |
| Family | Standard Fittings for Low Voltage Applications | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $232.00 | |
| $2.22 | $577.20 | |
| $2.17 | $1,085.00 | |
| $2.13 | $2,130.00 | |
| $2.10 | $5,250.00 |
Need more?