Reference Only

QAPP24BL

Data & Network Patch Panels .

Manufacturer:

Mfr Part:
QAPP24BL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryData & Network Patch Panels
TechnologyEthernet
Number of Positions24 Position
Height / Number of Racks1 RU
Product TypePatch Panels
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9403999045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$160.28$160.28
$157.79$3,944.75
$155.76$7,788.00
Need more?
Contact Us