Reference Only

PZNWE14

Wall Mount Panel Enclosures .

Manufacturer:

Mfr Part:
PZNWE14

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWall Mount Panel Enclosures
Width304.8 mm
Height355.6 mm
IP RatingIP66
NEMA Rating4x
Flammability RatingUL-508A
Depth152.4 mm
Mounting StyleWall Mount
Product TypeElectrical Enclosures
ProductEnclosure
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$496.94$496.94
$484.08$2,420.40
$480.44$4,804.40
$468.91$11,722.75
Need more?
Contact Us