Reference Only
PZAEFAN
Wire Ducting & Raceways .
Datasheet
PZAEFAN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Zone Cabling | |
| Duct External Width | 218.7 mm | |
| Duct External Height | 977.9 mm | |
| Family | Active Wall Mount Enclosure | |
| Features | Front cover has standard padlock feature; optional keyed locks available | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414599590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $265.02 | $265.02 | |
| $259.21 | $2,592.10 | |
| $251.77 | $6,294.25 |
Need more?