Reference Only
PWBCB4EZ
Wire Ducting & Raceways .
Datasheet
PWBCB4EZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cantilever Bracket | |
| Material | Steel | |
| Color | Silver | |
| Size | 4 in | |
| Product Type | Wire Ducting & Raceways | |
| Series | PWB | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.94 | $45.88 | |
| $20.82 | $208.20 | |
| $20.63 | $536.38 | |
| $20.53 | $1,026.50 | |
| $20.43 | $2,043.00 | |
| $20.31 | $5,077.50 | |
| $20.21 | $10,105.00 |
Need more?