Reference Only
PWB2X4EZ
Wire Ducting & Raceways .
Datasheet
PWB2X4EZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Basket | |
| Material | Steel | |
| Color | Silver | |
| Size | 50.8 mm x 101.6 mm | |
| Product Type | Wire Ducting & Raceways | |
| Series | PWB | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.51 | $215.02 | |
| $95.59 | $955.90 | |
| $93.71 | $2,342.75 | |
| $92.71 | $4,635.50 | |
| $91.73 | $9,173.00 |
Need more?