Reference Only
PVT-41
Labels & Industrial Warning Signs .
Datasheet
PVT-41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Material | GMV5 Semi-Rigid Plastic | |
| Color | Red / Black / White | |
| Width | 3 in | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3920431099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.10 | $302.00 | |
| $14.53 | $363.25 | |
| $14.31 | $715.50 | |
| $12.75 | $1,275.00 | |
| $12.59 | $3,147.50 | |
| $12.49 | $6,245.00 |
Need more?