Reference Only
PVT-23
Labels & Industrial Warning Signs .
Datasheet
PVT-23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Safety Sign | |
| Material | Vinyl | |
| Color | Black / Red / White | |
| Width | 3 in | |
| Length | 3 in | |
| Description/Function | Write-on safety tag | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3920431099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.70 | $314.00 | |
| $15.30 | $382.50 | |
| $14.35 | $717.50 | |
| $14.10 | $1,410.00 | |
| $13.64 | $3,410.00 | |
| $13.39 | $6,695.00 |
Need more?