Reference Only

PVS0305C3793

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
PVS0305C3793

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels and Signs
TypeSafety Sign
MaterialVinyl
ColorBlack, Yellow
Width3.5 in
Length5 in
Description/FunctionCAUTION
Maximum Temperature+ 176 F
Minimum Temperature- 20 F
Product TypeLabels
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?