Reference Only

PUR6C2804BU-U

Multi-Conductor Cables .

Manufacturer:

Mfr Part:
PUR6C2804BU-U

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
ShieldingUnshielded
Number of Conductors4 Conductor
Wire Gauge - AWG28 AWG
Outside Diameter3.5 mm (0.138 in)
Jacket ColorBlue
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
StrandingSolid
Voltage Rating80 V
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.376$5,264.00
Need more?
Contact Us