Reference Only

PUR6ASD04IG-CG

Obsolete
Multi-Conductor Cables

Manufacturer:

Mfr Part:
PUR6ASD04IG-CG

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
ShieldingUnshielded
Number of Conductors4 Conductor
Wire Gauge - AWG26 AWG
Outside Diameter6.1 mm (0.24 in)
Jacket ColorInternational Gray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
StrandingSolid
Voltage Rating80 V
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?