PUP6AHD04YL-G Panduit

PUP6AHD04YL-G

Multi-Conductor Cables .

Manufacturer:

Mfr Part:
PUP6AHD04YL-G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
ShieldingUnshielded
Number of Conductors4 Pair Twisted
Wire Gauge - AWG23 AWG
Outside Diameter5.8 mm (0.228 in)
Jacket ColorYellow
Jacket MaterialPolyvinyl Chloride, Flame Retardant (F-R PVC)
Conductor MaterialCopper
StrandingSolid
Voltage Rating80 V
Insulation MaterialPolyolefin (PO)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.52$13,680.00
Need more?
Contact Us