PUP6AHD04RD-G Panduit

PUP6AHD04RD-G

Multi-Conductor Cables .

Manufacturer:

Mfr Part:
PUP6AHD04RD-G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
ShieldingUnshielded
Number of Conductors4 Pair Twisted
Wire Gauge - AWG23 AWG
Outside Diameter5.8 mm (0.228 in)
Jacket ColorRed
Jacket MaterialPolyvinyl Chloride, Flame Retardant (F-R PVC)
Conductor MaterialCopper
StrandingSolid
Voltage Rating80 V
Insulation MaterialPolyolefin (PO)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us