Reference Only

PUP6004BL-W

Obsolete
Multi-Conductor Cables

Manufacturer:

Mfr Part:
PUP6004BL-W

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
ShieldingUnshielded
Number of Conductors4 Pair Twisted
Wire Gauge - AWG23 AWG
Outside Diameter5.7 mm (0.224 in)
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride, Flame Retardant (F-R PVC)
Conductor MaterialCopper
StrandingSolid
Voltage Rating80 V
Insulation MaterialPolyolefin (PO)
PlenumYes
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?