Reference Only

PST-FOBLNK

Wire Labels & Markers .

Manufacturer:

Mfr Part:
PST-FOBLNK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tag
FeaturesDurable Tag for Marking Fiber Optic Cable in Manhole and Indoor/Outdoor Environments
MaterialGMV4 Self-Laminating Rigid Vinyl
Width3.5 in
FamilySelf-Laminating Fiber Optic Cable Marker Tags
Height2 in
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.69$547.60
$13.25$662.50
$12.84$1,284.00
$12.49$3,122.50
$12.21$6,105.00
$11.95$11,950.00
Need more?