Reference Only
PSL-USBB
PPE Safety Equipment / Lockout Tagout .
Datasheet
PSL-USBB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Blockout Devices | |
| Type | USB Type B | |
| Color | Red | |
| Material | Polycarbonate (PC) | |
| Product Type | Safety Equipment | |
| Series | PSL-US | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.79 | $1,295.80 | |
| $63.38 | $3,169.00 | |
| $56.94 | $5,694.00 |
Need more?