Reference Only
PSL-PC
PPE Safety Equipment / Lockout Tagout .
Datasheet
PSL-PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Holders | |
| Type | Lock Chain | |
| Features | Permanently attaching lockouts at pre-designed locations | |
| Material | Steel | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7315120080 |
| TARIC | 8301100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.98 | $149.80 | |
| $14.59 | $364.75 | |
| $13.96 | $698.00 | |
| $13.39 | $1,339.00 | |
| $12.99 | $3,247.50 | |
| $12.64 | $6,320.00 |
Need more?