Reference Only
PSL-BV1
PPE Safety Equipment / Lockout Tagout .
Datasheet
PSL-BV1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Valve | |
| Features | Constructed of rugged polypropylene providing strength | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.79 | $188.95 | |
| $35.88 | $358.80 | |
| $34.88 | $872.00 | |
| $33.98 | $1,699.00 | |
| $33.13 | $3,313.00 | |
| $32.58 | $8,145.00 |
Need more?