Reference Only
PSL-11ORNG
PPE Safety Equipment / Lockout Tagout
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Padlocks | |
| Type | Shackle Padlock | |
| Color | Orange | |
| Features | Aluminum padlock with hardened steel shackles | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8301100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?