Reference Only
PSL-1014
Labels & Industrial Warning Signs .
Datasheet
PSL-1014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Accessories | |
| Type | Hardware | |
| Material | Aluminum | |
| Color | Red | |
| Description/Function | Hasps | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.07 | $180.70 | |
| $17.98 | $449.50 | |
| $17.81 | $890.50 | |
| $17.70 | $1,770.00 | |
| $17.64 | $4,410.00 | |
| $17.60 | $8,800.00 |
Need more?