Reference Only
PSL-1013
Labels & Industrial Warning Signs .
Datasheet
PSL-1013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Hardware | |
| Type | Lockout | |
| Material | Aluminum | |
| Color | Red | |
| Description/Function | Hasps | |
| Maximum Temperature | + 176 F | |
| Minimum Temperature | - 20 F | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.51 | $17.51 | |
| $15.97 | $159.70 | |
| $15.60 | $390.00 | |
| $15.32 | $766.00 | |
| $15.05 | $1,505.00 | |
| $14.71 | $3,677.50 | |
| $14.46 | $7,230.00 |
Need more?