Reference Only
PSL-1008
Labels & Industrial Warning Signs .
Datasheet
PSL-1008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Type | Lockout | |
| Material | Polycarbonate (PC) | |
| Color | Black, Red | |
| Description/Function | Cinch Cable | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301406060 |
| TARIC | 8301409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.44 | $54.44 | |
| $51.37 | $513.70 | |
| $51.21 | $1,280.25 | |
| $51.13 | $2,556.50 | |
| $51.04 | $5,104.00 |
Need more?