Reference Only
PSL-1001
Labels & Industrial Warning Signs .
Datasheet
PSL-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Accessories | |
| Type | Lockout | |
| Material | Polycarbonate (PC) | |
| Color | Clear | |
| Description/Function | Switch Cover | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.59 | $335.90 | |
| $32.13 | $803.25 | |
| $30.83 | $1,541.50 | |
| $29.86 | $2,986.00 | |
| $29.24 | $7,310.00 |
Need more?