Reference Only
PSL-1.5A
PPE Safety Equipment / Lockout Tagout .
Datasheet
PSL-1.5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Hasp | |
| Features | Energy sources can be locked out quickly and easily by more than one worker for group lockout applications | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.89 | $226.68 | |
| $18.50 | $444.00 | |
| $17.79 | $1,067.40 | |
| $17.15 | $1,852.20 | |
| $16.76 | $4,223.52 | |
| $16.41 | $8,270.64 |
Need more?