Reference Only

PRT8EH-C0

Cable Ties .

Manufacturer:

Mfr Part:
PRT8EH-C0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeReleasable
ColorBlack
FeaturesWeather Resistant
MaterialNylon
Length28.3 in
Width0.5 in
Tensile Strength113 kg
Maximum Bundle Diameter8 in
SeriesPRT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.46$692.00
$3.29$987.00
$3.20$1,600.00
$3.12$3,120.00
$3.04$7,600.00
Need more?
Contact Us