Reference Only

PRT8EH-C

Cable Ties .

Manufacturer:

Mfr Part:
PRT8EH-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeReleasable
ColorNatural
MaterialNylon
Length28.3 in
Width0.5 in
Tensile Strength113 kg
ComplianceCE; UL 62275 Type 2; 21
Maximum Bundle Diameter8 in
SeriesPRT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.28$656.00
$3.19$957.00
$2.97$1,485.00
$2.91$2,910.00
$2.83$7,075.00
Need more?