Reference Only

PRT6EH-C0

Cable Ties .

Manufacturer:

Mfr Part:
PRT6EH-C0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypeReleasable
Length22.2 in
Width0.5 in
Maximum Bundle Diameter6 in
Tensile Strength113 kg
ColorBlack
MaterialNylon 6.6
FeaturesUV Resistant, Weather Resistant
ComplianceCE; UL 62275 Type 1; 11; UL E56854
Product TypeCable Ties
SeriesPRT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$490.00
$2.38$714.00
$2.32$1,160.00
$2.31$5,775.00
$2.28$11,400.00
Need more?