Reference Only

PRT4S-C

Cable Ties .

Manufacturer:

Mfr Part:
PRT4S-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeReleasable
ColorNatural
MaterialNylon
Length14.5 in
Width0.19 in
Tensile Strength23 kg
ComplianceCE; UL 62275 Type 2S; 21S; UL E56854
Maximum Bundle Diameter4 in
SeriesPRT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$940.00
$0.91$2,275.00
$0.90$4,500.00
Need more?