Reference Only
PRT2EH-C100
Cable Ties .
Datasheet
PRT2EH-C100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Type | Releasable | |
| Length | 9 in | |
| Width | 0.5 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 41 kg | |
| Material | Polypropylene (PP) | |
| Features | Heavy Duty | |
| Product Type | Cable Ties | |
| Series | PRT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $400.00 | |
| $1.91 | $573.00 | |
| $1.84 | $920.00 | |
| $1.79 | $1,790.00 | |
| $1.74 | $4,350.00 | |
| $1.73 | $8,650.00 |
Need more?