Reference Only

PRT1.5S-M

Cable Ties .

Manufacturer:

Mfr Part:
PRT1.5S-M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeReleasable
ColorNatural
MaterialNylon
Length6.3 in
Width0.19 in
Tensile Strength23 kg
ComplianceCE; UL 62275 Type 2S; 21S; UL E56854
Maximum Bundle Diameter1.5 in
SeriesPRT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.187$374.00
$0.175$875.00
Need more?
Contact Us
Available Regional Inventory
1,000 available now at ttieurope.com