Reference Only
PPS0710D66
Labels & Industrial Warning Signs .
Datasheet
PPS0710D66 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Material | GMM Polyester | |
| Color | Red | |
| Width | 10 in | |
| Product Type | Labels | |
| Series | PPS | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.13 | $328.25 | |
| $12.51 | $625.50 | |
| $12.08 | $1,208.00 | |
| $11.67 | $2,917.50 | |
| $11.44 | $5,720.00 | |
| $11.36 | $11,360.00 |
Need more?