Reference Only
PPS0305W2100
Labels & Industrial Warning Signs .
Datasheet
PPS0305W2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Arc Flash Hazard Labels | |
| Type | Safety Sign | |
| Material | GMM Polyester | |
| Color | Black / Orange | |
| Width | 5 in | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | PPS | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.31 | $82.75 | |
| $2.87 | $717.50 | |
| $2.80 | $1,400.00 | |
| $2.73 | $2,730.00 | |
| $2.68 | $6,700.00 |
Need more?