Reference Only

PPS0204WL2-L

End of Life
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
PPS0204WL2-L

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeWarning: Turn Off Photovoltaic AC Disconnect Prior to Working Inside Panel
MaterialPolyester
ColorBlack / White / Orange
Width2 in
Length4 in
Maximum Temperature+ 82 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesPPS
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?