Reference Only

PPMS1235B

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
PPMS1235B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels and Signs
TypePipe Marker
MaterialVinyl
ColorBrown
Width9 in
Length8 in
Description/FunctionFUEL GAS
Maximum Temperature+ 158 F
Minimum Temperature- 4 F
Product TypeLabels
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?