Reference Only
PLT9LH-C300
Cable Ties .
Datasheet
PLT9LH-C300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Light Heavy | |
| Length | 30.5 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 9 in | |
| Tensile Strength | 54 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | Heat Stabilized | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.075 in | |
| Thickness - mm | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $408.00 | |
| $1.98 | $594.00 | |
| $1.93 | $965.00 | |
| $1.83 | $1,830.00 | |
| $1.80 | $4,500.00 | |
| $1.78 | $8,900.00 |
Need more?