Reference Only
PLT9LH-C0
Cable Ties .
Datasheet
PLT9LH-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Light Heavy | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon 6.6 | |
| Length | 30.5 in | |
| Width | 0.3 in | |
| Tensile Strength | 54 kg | |
| Compliance | CSA | |
| Maximum Bundle Diameter | 9 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $270.00 | |
| $1.30 | $390.00 | |
| $1.26 | $630.00 | |
| $1.25 | $1,250.00 | |
| $1.23 | $3,075.00 | |
| $1.19 | $5,950.00 |
Need more?
Available Regional Inventory
1,600 available now at ttieurope.com