Reference Only
PLT7LH-C6120
Cable Ties .
Datasheet
PLT7LH-C6120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Features | Chemical and UV Resistant | |
| Material | Nylon | |
| Length | 24.7 in | |
| Width | 0.3 in | |
| Tensile Strength | 20 lbs | |
| Maximum Bundle Diameter | 7 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $332.00 | |
| $1.65 | $495.00 | |
| $1.63 | $815.00 | |
| $1.59 | $1,590.00 | |
| $1.54 | $3,850.00 | |
| $1.53 | $7,650.00 |
Need more?