Reference Only
PLT7LH-C120
Cable Ties .
Datasheet
PLT7LH-C120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Light Heavy | |
| Length | 24.7 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 7 in | |
| Tensile Strength | 41 kg | |
| Color | Black | |
| Material | Nylon 12 | |
| Features | UV Resistant, Weather Resistant | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.075 in | |
| Thickness - mm | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $364.00 | |
| $1.75 | $525.00 | |
| $1.74 | $870.00 | |
| $1.69 | $1,690.00 | |
| $1.64 | $4,100.00 | |
| $1.62 | $8,100.00 |
Need more?