Reference Only

PLT6H-L

Cable Ties .

Manufacturer:

Mfr Part:
PLT6H-L

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeHeavy Cross Section
ColorNatural
MaterialNylon 6.6
Length530 mm
Width8.9 mm
Tensile Strength79 kg
ComplianceCSA; UL 62275 Type 1; 11; UL E56854
Maximum Bundle Diameter6 in
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty
Part # AliasesMS3367-9-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.54$385.00
$1.50$750.00
$1.41$1,410.00
$1.35$3,375.00
$1.34$6,700.00
Need more?
Contact Us