Reference Only

PLT4S-M360

New Product
Cable Ties .

Manufacturer:

Mfr Part:
PLT4S-M360

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductCable Ties
ColorBlack
MaterialNylon
Length368 mm
Tensile Strength156 N
Maximum Bundle Diameter102 mm
Mounting StyleCable
SeriesPLT
SubcategoryWire & Cable Management
TradenamePIR

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.416$416.00
$0.407$814.00
$0.382$1,910.00
Need more?