Reference Only

PLT4S-M109

Cable Ties .

Manufacturer:

Mfr Part:
PLT4S-M109

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypePan-Ty Cable Tie
ColorGreen
FeaturesChemical Resistant
MaterialPolypropylene (PP)
Length14.5 in
Width0.19 in
Tensile Strength14 kg
ComplianceCSA; UL 62275 Type 2S; 21S; UL E56854
Maximum Bundle Diameter4 in
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.542$542.00
$0.489$978.00
$0.478$2,390.00
Need more?