Reference Only

PLT4S-C96A

Cable Ties .

Manufacturer:

Mfr Part:
PLT4S-C96A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductCable Ties
TypeAntimicrobial
ColorBlue
MaterialNylon
Length366 mm
Width8.1 mm
Tensile Strength222 N
Maximum Bundle Diameter102 mm
Mounting StyleCable
SeriesPLT
SubcategoryWire & Cable Management
Thickness6.1 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.76$760.00
$0.737$1,842.50
$0.648$3,240.00
Need more?