Reference Only

PLT4S-C6

Cable Ties .

Manufacturer:

Mfr Part:
PLT4S-C6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeStandard
ColorBlue
FeaturesStandard Duty
MaterialNylon 6.6
Length14.5 in
Width0.19 in
Tensile Strength23 kg
ComplianceCSA; UL 62275 Type 2S; 21S; UL E56854
Maximum Bundle Diameter4 in
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty
Part # AliasesMS3367-2-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.725$725.00
$0.708$1,770.00
$0.653$3,265.00
Need more?
Contact Us