Reference Only

PLT4H-TL6

Cable Ties .

Manufacturer:

Mfr Part:
PLT4H-TL6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeLight-Heavy Cross Section
ColorBlue
FeaturesHeavy Duty
MaterialNylon 6.6
Length368 mm
Width7.6 mm
Tensile Strength54.4 kg
Maximum Bundle Diameter4 in
SeriesPLT
SubcategoryWire & Cable Management
Thickness1.9 mm
TradenamePan-Ty
Part # AliasesMS3367-3-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.76$380.00
$0.736$736.00
$0.718$1,795.00
$0.66$3,300.00
Need more?
Contact Us