Reference Only
PLT4H-TL20
Cable Ties .
Datasheet
PLT4H-TL20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Light-Heavy Cross Section | |
| Color | Black | |
| Features | Plenum Rated | |
| Material | Nylon 6.6 | |
| Length | 368 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 54.4 kg | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Maximum Bundle Diameter | 4 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $405.00 | |
| $0.78 | $780.00 | |
| $0.76 | $1,900.00 | |
| $0.699 | $3,495.00 |
Need more?