Reference Only
PLT4H-TL100
Cable Ties .
Datasheet
PLT4H-TL100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Pan-Ty Cable Tie | |
| Length | 14.5 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 23 kg | |
| Color | Black | |
| Material | Polypropylene (PP) | |
| Features | UV Resistant, Weather Resistant | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.075 in | |
| Thickness - mm | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $570.00 | |
| $1.12 | $2,800.00 | |
| $0.93 | $4,650.00 |
Need more?