Reference Only
PLT4H-L186
Cable Ties .
Datasheet
PLT4H-L186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Metal Detectable | |
| Color | Blue (Dark Blue) | |
| Features | Heavy Duty | |
| Material | Polypropylene (PP) | |
| Length | 14.4 in | |
| Width | 0.3 in | |
| Tensile Strength | 27 kg | |
| Maximum Bundle Diameter | 4 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $615.00 | |
| $1.20 | $3,000.00 | |
| $1.10 | $5,500.00 |
Need more?