Reference Only

PLT3S-M10

Cable Ties .

Manufacturer:

Mfr Part:
PLT3S-M10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypePan-Ty Cable Tie
Length11.5 in
Width0.19 in
Maximum Bundle Diameter3 in
Tensile Strength23 kg
ColorWhite
MaterialNylon 6.6
FeaturesPlenum Rated
ComplianceCSA; UL 62275 Type 2S; 21S; UL E56854
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
Thickness - in0.052 in
Thickness - mm1.3 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.337$674.00
$0.318$1,590.00
Need more?